text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B103KAANNNC

CL21 Series 10 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
166,692
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.01
USD
Quantity
Web Price
1
$0.0136
50
$0.0108
100
$0.0104
500
$0.0094
1,500+
$0.0088