text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B104KCFSFNE

CL21 Series 0.1 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0805 (2012 Metric)
Lead Spacing: 4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,750
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.02
USD
Quantity
Web Price
1
$0.0185
50
$0.0141
100
$0.0134
250
$0.0126
500+
$0.012