text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B105KOFVPNE

CL21 Series 1 uF 16 V ±10 % Tol. X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
88,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.17
USD
Quantity
Web Price
1
$0.167
50
$0.0674
100
$0.0574
250
$0.0464
500+
$0.0396