text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B105KPFNNNG

CL21 Series 1 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
96000
Multiple Of:
3000
Total
$1,488.00
USD
Quantity
Web Price
3,000
$0.0194
6,000
$0.0158
9,000
$0.0157
12,000
$0.0156
15,000+
$0.0155
Product Variant Information section