text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B152KBANNNC

CL21 Series 1.5 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1.5nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
132,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$29.20
USD
Quantity
Web Price
4,000
$0.0073
16,000
$0.0061
40,000
$0.006
100,000
$0.0059
160,000+
$0.0058
Product Variant Information section