text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B153JBANNNC

CL21 Series 15 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.015µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
160000
Multiple Of:
4000
Total
$2,816.00
USD
Quantity
Web Price
4,000
$0.022
12,000
$0.0182
16,000
$0.0181
40,000
$0.0177
60,000+
$0.0176
Product Variant Information section