text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B473KCCWPNC

CL Series 0805 100 V 47 nF ±10% X7R dielectric Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
4000
Total
$0.12
USD
Quantity
Web Price
1
$0.123
50
$0.0981
100
$0.0941
500
$0.0856
1,500+
$0.0803