text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21C101JC61PNC

CL21 Series 0805 100 pF 100 V C0G/NP0 ±5% Tolerance Multilayer Ceramic Capacitor

Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
100,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$53.20
USD
Quantity
Web Price
4,000
$0.0133
12,000
$0.0103
20,000
$0.0101
60,000
$0.0098
100,000+
$0.0097