text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21C471JCCNNNC

CL21 Series 470 pF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$21,400.00
USD
Quantity
Web Price
2,000,000+
$0.0107
Product Variant Information section