
Manufacturer Part #
CL31B102KBCNNNC
CL31 Series 1 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 0.001µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.025% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
104,870
USA:
104,870
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1
$0.118
50
$0.0578
100
$0.0509
500
$0.038
1,500+
$0.0311
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount