
Manufacturer Part #
CL31B474KBHNNNE
CL31 Series 0.47 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 0.47µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.025% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,026
USA:
1,026
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1
$0.167
50
$0.0751
100
$0.0652
250
$0.0541
500+
$0.047
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount