text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31C030CBCNNNC

CL31 Series 3 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 3pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
4000
Total
$220.00
USD
Quantity
Web Price
4,000+
$0.011
Product Variant Information section