text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31C101JBCNNND

CL31 Series 100 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.03
USD
Quantity
Web Price
1
$0.0342
500
$0.025
1,500
$0.0237
2,500
$0.023
5,000+
$0.0223