text.skipToContent text.skipToNavigation

Manufacturer Part #

CQ0402ARNPO9BN1R5

0402 1.5 pF 50 V ±0.05 % Tolerance Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1.5pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
90,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$384.00
USD
Quantity
Web Price
10,000
$0.0384
20,000
$0.0165
30,000
$0.016
40,000
$0.0156
50,000+
$0.0153
Product Variant Information section