text.skipToContent text.skipToNavigation

Manufacturer Part #

EMF316AB7475KLHT

CAP, MLCC, 1206/3216, 16V, X7R, 4.7 uF± 10 %, T&R, Q200

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.8mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$248.00
USD
Quantity
Web Price
2,000
$0.124
4,000
$0.101
6,000
$0.0997
8,000+
$0.099
Product Variant Information section