text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK042CG101JC-W

Multilayer Ceramic Capacitors 1005,16V ,C0G, 100PF 5%

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G/NP0
Rated Voltage: 16V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 01005 (0402 Metric)
Dimension: T  0.22mm x W  0.2mm x L  0.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
80,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
2,500
$0.02
5,000
$0.0174
10,000
$0.0151
25,000+
$0.0125