text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK212B7225KG-T

0805 2.2 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
66,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$108.90
USD
Quantity
Web Price
3,000
$0.0363
9,000
$0.0287
12,000
$0.0285
30,000
$0.0278
45,000+
$0.0275