
Manufacturer Part #
EMK325ABJ107MM-P
1210 100 uF 16 V ±20% Tolerance X5R Multilayer Ceramic Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 100µF |
Dielectric: | X5R |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,728
USA:
10,728
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1
$2.15
50
$1.64
100
$1.57
250
$1.47
500+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount