text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK325BJ476MM-T

1210 47 uF 16 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
113,307
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.13
USD
Quantity
Web Price
1
$1.13
25
$0.83
50
$0.78
100
$0.73
250+
$0.67