text.skipToContent text.skipToNavigation

Manufacturer Part #

EWK105C6104MP-F

Multilayer Ceramic Capacitors 0204/0510, 16V, X6S, 0.1 uF± 20 %,

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0204 (0510 Metric)
Dimension: T  0.35mm x W  1mm x L  0.52mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$482.00
USD
Quantity
Web Price
10,000
$0.0482
20,000
$0.0389
30,000+
$0.0386
Product Variant Information section