text.skipToContent text.skipToNavigation

Manufacturer Part #

GA342QR7GD101KW01L

1808 100 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: X7R
Rated Voltage (VAC): 250VAC
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 6000MΩ
Case Size: 1808 (4520 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$940.00
USD
Quantity
Web Price
2,000+
$0.47