text.skipToContent text.skipToNavigation

Manufacturer Part #

GA355DR7GB223KW01L

2220 22 nF 250 VAC ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage (VAC): 250VAC
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 6000MΩ
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,756
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$2.88
USD
Quantity
Web Price
1
$2.88
50
$2.03
100
$1.91
250
$1.76
500+
$1.65