text.skipToContent text.skipToNavigation

Manufacturer Part #

GA355QR7GF222KW01L

2220 2.2 nF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: X7R
Rated Voltage (VAC): 250VAC
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 6000MΩ
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,935
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1.38
USD
Quantity
Web Price
1
$1.38
50
$0.985
100
$0.925
250
$0.855
500+
$0.805