text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ188R91H104KA01D

0603 0.1 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X8R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,018
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.23
USD
Quantity
Web Price
1
$0.225
50
$0.101
100
$0.088
500
$0.0634
1,500+
$0.0506