text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ216R71H103KA01D

0805 10 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$416.00
USD
Quantity
Web Price
4,000
$0.104
8,000
$0.0843
12,000
$0.0835
16,000+
$0.0829