text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ31CC71H475KA01L

1206 4.7 uF 50 V ±10% Tolerance X7S Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7S
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.57
USD
Quantity
Web Price
1
$0.565
50
$0.475
100
$0.46
250
$0.44
500+
$0.425