text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ31CR71A106KA13L

1206 10 uF 10 V ±10% Tolerance X7R Automotive Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.75
USD
Quantity
Web Price
1
$0.745
50
$0.43
100
$0.39
250
$0.345
500+
$0.315