text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ32ER71C226KE01L

1210 16 V 22 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$615.00
USD
Quantity
Web Price
1,000
$0.615
2,000+
$0.49