text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ55DR72J154KXJ1L

2220 0.15 uF 630 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.15µF
Dielectric: X7R
Rated Voltage: 630V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 2220 (5750 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$755.00
USD
Quantity
Web Price
1,000
$0.755
2,000+
$0.605
Product Variant Information section