text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555C1H330JA16J

0402 33 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
50,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.01
USD
Quantity
Web Price
1
$0.0127
5,000
$0.0088
10,000
$0.0085
15,000
$0.0084
25,000+
$0.0082