text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555C1H8R0DA16D

0402 8 pF 50V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 8pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
370,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$114.00
USD
Quantity
Web Price
10,000
$0.0114
20,000
$0.0094
40,000
$0.0093
50,000
$0.0093
150,000+
$0.0091