text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155R71E103KA37D

0402 25 V 0.01 uF ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$960.00
USD
Quantity
Web Price
1
$0.098
500
$0.0181
1,500
$0.0134
2,500
$0.0117
5,000+
$0.0096