text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155R71H821JA37D

0402 820 pF 50 V ±5% Tolerance X7R Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 820pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100000MΩ
Case Size: 0402 (1005 Metric)
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$57.00
USD
Quantity
Web Price
10,000
$0.0057
30,000
$0.0052
50,000
$0.0052
150,000
$0.0051
250,000+
$0.0051
Product Variant Information section