text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155R72A102KA37D

0402 1000 pF 100 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
220,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$99.00
USD
Quantity
Web Price
10,000
$0.0099
30,000
$0.0094
40,000
$0.0089
100,000
$0.0085
150,000+
$0.0081