text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155R72A221KA37D

0402 220 pF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code: 1712
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$104.00
USD
Quantity
Web Price
10,000
$0.0104
30,000
$0.0085
40,000
$0.0085
100,000
$0.0083
150,000+
$0.0082