text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C1H271JA16D

0603 270 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 270pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
40,000
Multiple Of:
4,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1,920.00
USD
Quantity
Web Price
4,000
$0.06
8,000
$0.049
12,000
$0.0486
16,000
$0.0482
20,000+
$0.048