text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C1H471JA16J

0603 470 pF 50 V ±5% Tolerance C0G Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$6,500.00
USD
Quantity
Web Price
1
$0.235
500
$0.092
1,500
$0.078
2,500
$0.0722
5,000+
$0.065