text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C1H681JA16D

0603 680 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
48,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$215.20
USD
Quantity
Web Price
4,000
$0.0538
12,000
$0.0203
20,000
$0.0193
40,000
$0.0179
80,000+
$0.0167
Product Variant Information section