text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C1H6R8DA16D

0603 6.8 pF 50 V C0G ±0.5 pF Tolerance SMT Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 6.8pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.24
USD
Quantity
Web Price
1
$0.235
50
$0.118
100
$0.104
500
$0.0782
1,500+
$0.0644