text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C2A221JA16D

0603 220 pF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
139,820
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.19
USD
Quantity
Web Price
1
$0.186
50
$0.0797
100
$0.0686
500
$0.0484
1,500+
$0.0381