text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
40,000
Multiple Of:
4,000
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1,264.00
USD
Quantity
Web Price
4,000
$0.0388
8,000
$0.0369
12,000
$0.035
20,000
$0.0333
40,000+
$0.0316