text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R71E223KA37D

0603 0.022 uF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±15ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$150.00
USD
Quantity
Web Price
4,000
$0.0375
8,000
$0.0345
12,000
$0.0344
16,000
$0.0343
20,000+
$0.0342