text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R71H103JA37D

0603 0.01 uF 50 V ±5% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
254,992
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.22
USD
Quantity
Web Price
1
$0.215
50
$0.0925
100
$0.0796
500
$0.0562
1,500+
$0.0443