text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R71H222KA37D

0603 2.2 nF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
48,640
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.11
USD
Quantity
Web Price
1
$0.108
50
$0.0432
100
$0.0367
500
$0.0252
1,500+
$0.0195