text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R71H224KA64D

0603 0.22 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,722,598
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.21
USD
Quantity
Web Price
1
$0.205
50
$0.10
100
$0.0882
500
$0.0656
1,500+
$0.0536