text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R91H102KA37D

0603 0.001 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: X8R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Web Price
1
$0.0986
50
$0.0744
100
$0.0708
500
$0.063
1,500+
$0.0583