text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM219R71E474KA55D

0805 25 V 0.47 uF ±10% Tolerance X5R Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$608.00
USD
Quantity
Web Price
4,000
$0.152
8,000+
$0.122
Product Variant Information section