
Manufacturer Part #
GCM21BL81H224KA37L
Multilayer Ceramic Capacitors 0.22uF 50V X8L 10% Pad SMD 0805
Product Specification Section
Murata GCM21BL81H224KA37L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM21BL81H224KA37L - Technical Attributes
Attributes Table
Capacitance: | 0.22µF |
Dielectric: | X8L |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Capacitance Change Rate: | -40% to +14% |
Operating Temp Range: | -55°C to +150°C |
Case Size: | 0805 (2012 Metric) |
Dimension: | T 1.25mm x W 1.25mm x L 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
3,000
$0.0391
9,000
$0.0376
15,000
$0.0369
30,000
$0.036
60,000+
$0.0346
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount