text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM21BR71C475KA73K

GCM Series 0805 16 V 4.7 uF ±10% X7R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
780
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.13
USD
Quantity
Web Price
1
$0.13
500
$0.0947
1,500
$0.0895
2,500
$0.0873
5,000+
$0.0843