
Manufacturer Part #
GCM21BR7YA105KA55L
0805 1 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1848 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 1µF |
Dielectric: | X7R |
Rated Voltage: | 35V |
Tolerance (%): | ±10% |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
40,854
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.355
50
$0.199
100
$0.18
500
$0.142
1,500+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount